RA12131123

Heilind Number:ESWRA12131123
Manufacturer:E-Switch
Manufacturer Number:RA12131123
ECAD Model:
3D Model

Description:

38-RA12131123

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA12131123
Series:RA1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Solder
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:38-RA12131123
SKU:ESWRA12131123

Detailed Description

Introducing the RA12131123, a sleek and efficient Rocker Switch designed for seamless panel mounting in a variety of electronic applications. Boasting a 10A amperage rating and 125VAC rated voltage, this switch guarantees reliable performance. Its Snap-In mount type and SPST contact configuration ensure easy installation and operation. The concave actuator shape with an Off-On switch operation adds a tactile element to user experience. With a solder termination type and operating temperature range of -20 to 55°C, the RA12131123 is built for durability and functionality in demanding environments. Upgrade your control panel with this high-quality switch, a perfect choice for professionals in the electronics industry.