RA1213112R

Heilind Number:ESWRA1213112R
Manufacturer:E-Switch
Manufacturer Number:RA1213112R
ECAD Model:
3D Model

Description:

38-RA1213112R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA1213112R
Series:RA1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Solder
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:38-RA1213112R
SKU:ESWRA1213112R

Detailed Description

Introducing the RA1213112R, a sleek and efficient Panel Mount Snap-In Rocker Switch from our RA1 series. Designed for precise control, this switch features a durable construction and a concave actuator shape for comfortable operation. With a rated voltage of 125 VAC and an amperage of 10 A, it ensures reliable performance in various applications. The SPST contact configuration guarantees seamless connectivity, while the solder termination type facilitates easy installation. Operating smoothly in temperatures ranging from -20 to 55 °C, this switch is a versatile choice for both indoor and outdoor use. Upgrade your control panel with the RA1213112R for seamless and dependable operation.