RA12431200

Heilind Number:ESWRA12431200
Manufacturer:E-Switch
Manufacturer Number:RA12431200
ECAD Model:
3D Model

Description:

38-RA12431200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA12431200
Series:RA1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - (On)
Termination Type:Solder
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:38-RA12431200
SKU:ESWRA12431200

Detailed Description

Introducing the RA12431200, a sleek and reliable Panel Mount Snap-In Rocker Switch from our RA1 series. Designed for effortless operation, this switch features a concave actuator shape with a smooth curved surface, making it comfortable to use. With a robust SPST contact configuration and a 10A amperage rating at 125VAC, it ensures efficient and safe performance. The Off-(On) switch operation offers easy control, while the solder termination type guarantees secure installation. Its rectangular panel cut-out diameter of 19.2mm x 13mm fits seamlessly into various applications. From industrial machinery to consumer electronics, this switch is the perfect choice for demanding environments. Operating smoothly in temperatures ranging from -20 to 55°C, it is built to withstand harsh conditions. Elevate your control panel with the RA12431200, the epitome of durability and functionality in the world of switches.