RA131C1121

Heilind Number:ESWRA131C1121
Manufacturer:E-Switch
Manufacturer Number:RA131C1121
ECAD Model:
3D Model

Description:

38-RA131C1121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA131C1121
Series:RA1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:38-RA131C1121
SKU:ESWRA131C1121

Detailed Description

Introducing the RA131C1121 Panel Mount Rocker Switch, a reliable and versatile component designed for seamless integration in your electronic applications. With its RoHS compliance, you can trust in its environmentally friendly construction. Rated for 16A at 125VAC, this switch ensures efficient power control. The snap-in mount type facilitates easy installation on panels. Featuring a concave actuator shape for ergonomic operation, it offers a comfortable user experience. The SPST contact configuration guarantees reliable switching performance. Operating in a wide temperature range from -20 to 55°C, this switch is suitable for various environments. Its rectangular panel cut-out of 19.2mm x 13mm allows for neat and secure placement. Trust in the RA1 series for quality and performance in your industrial or commercial projects.