RA411C1100

Heilind Number:ESWRA411C1100
Manufacturer:E-Switch
Manufacturer Number:RA411C1100
ECAD Model:
3D Model

Description:

38-RA411C1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA411C1100
Series:RA4
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 22 mm x 19.2 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RA411C1100
SKU:ESWRA411C1100

Detailed Description

Introducing the RA411C1100, a high-performance Rocker Switch from our RA4 series designed for precise and effortless control. With a sleek Concave (Curved) actuator shape and Panel Mount, Snap-In installation, this switch offers seamless integration into your electronic systems. Rated for 16A at 125VAC, it ensures reliable power management. The Off - On switch operation and SPST contact configuration provide clear and straightforward functionality. Featuring Quick Connect termination and a panel cut-out diameter of 22mm x 19.2mm, installation is quick and easy. Operating flawlessly in temperatures ranging from -20°C to 105°C, this Rocker Switch is ideal for a wide range of applications. Trust in its quality and performance for all your switching needs. Experience the difference with the RA411C1100.