RA41231121

Heilind Number:ESWRA41231121
Manufacturer:E-Switch
Manufacturer Number:RA41231121
ECAD Model:
3D Model

Description:

38-RA41231121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA41231121
Series:RA4
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:Off - On
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 22 mm x 19.2 mm
Operating Temperature Range:-20 - 105 °C
Part Aliases:38-RA41231121
SKU:ESWRA41231121

Detailed Description

Introducing the RA4 Series Rocker Switch, SKU RA41231121, a reliable and versatile component perfect for panel mount applications. With a sleek Concave (Curved) actuator shape and Snap-In mount type, this switch offers a seamless and secure installation process. Operating at a rated voltage of 125 VAC and an amperage of 10 A, it ensures efficient performance. The DPST contact configuration and Off-On switch operation make it ideal for various electronic devices. Featuring a panel cut-out diameter of 22 mm x 19.2 mm, it fits seamlessly into control panels. With a wide operating temperature range of -20 to 105 °C, this switch is suitable for use in diverse environments. Trust in the quality and durability of our RA4 Series Rocker Switch for your industrial or commercial needs.