RA41G31100

Heilind Number:ESWRA41G31100
Manufacturer:E-Switch
Manufacturer Number:RA41G31100
ECAD Model:
3D Model

Description:

38-RA41G31100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA41G31100
Series:RA4
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 22 mm x 19.2 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RA41G31100
SKU:ESWRA41G31100

Detailed Description

Introducing the RA4 Series Panel Mount Rocker Switch, a reliable solution for your electrical control needs. With a sleek concave actuator shape and snap-in mount type, this switch not only offers a stylish appearance but also ensures easy installation. Featuring a DPDT contact configuration and rated for 10 A at 125 VAC, it guarantees efficient power control. The On - On switch operation provides versatility for various applications. Its durable construction and RoHS compliance make it a sustainable choice. Operating in a wide temperature range from -20 to 105 °C, this switch is suitable for both indoor and outdoor use. Upgrade your panel with the RA41G31100 and experience seamless performance.