RA43HC1921

Heilind Number:ESWRA43HC1921
Manufacturer:E-Switch
Manufacturer Number:RA43HC1921
ECAD Model:
3D Model

Description:

38-RA43HC1921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA43HC1921
Series:RA4
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 22 mm x 19.2 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RA43HC1921
SKU:ESWRA43HC1921

Detailed Description

Introducing the RA43HC1921, a high-performance rocker switch designed for precision control in electronic applications. Engineered for durability and reliability, this switch, part of the RA4 series, features a sleek concave actuator shape for comfortable operation. With a contact configuration of DPDT and a rated voltage of 125 VAC, it offers versatile functionality. The panel mount, snap-in design ensures easy installation, while the PC pin termination type guarantees secure connectivity. Operating flawlessly in temperatures ranging from -20 to 105 °C, this switch is ideal for both standard and demanding environments. Trust the RA43HC1921 for seamless performance in your electronic systems.