RA811C2200

Heilind Number:ESWRA811C2200
Manufacturer:E-Switch
Manufacturer Number:RA811C2200
ECAD Model:
3D Model

Description:

38-RA811C2200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA811C2200
Series:RA8
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RA811C2200
SKU:ESWRA811C2200

Detailed Description

Introducing the RA811C2200, a high-performance rocker switch designed for seamless panel mounting in electronic devices. This RoHS-compliant switch boasts a durable construction and a 16A amperage rating, making it ideal for various applications. Its sleek concave actuator shape and snap-in mount type ensure easy operation and installation. With a SPST contact configuration and Off-On switch operation, it offers reliable performance. The RA811C2200 is rated for 125VAC and can withstand temperatures ranging from -20 to 105°C, guaranteeing versatility in diverse environments. Upgrade your equipment with this dependable and efficient rocker switch from the RA8 series.