RA81231100

Heilind Number:ESWRA81231100
Manufacturer:E-Switch
Manufacturer Number:RA81231100
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA81231100
Series:RA8
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RA81231100
SKU:ESWRA81231100

Detailed Description

Introducing the RA81231100 Rocker Switch, a reliable and versatile component for your electrical applications. Engineered with precision, this switch belongs to the RA8 series, ensuring high performance. With a sturdy panel mount, snap-in design, installation is a breeze. The concave actuator shape and rocker-style operation provide ergonomic usability. Rated for 10A at 125VAC, it guarantees efficient power control. Featuring a DPST contact configuration and quick-connect termination, connectivity is secure. Its durable construction and wide operating temperature range of -20 to 105°C make it suitable for various environments. Designed for panel cut-outs of 19.2mm x 13mm, it offers a perfect fit. Trust the RA81231100 for seamless switching operations in your projects.