| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RA812C1121 |
| Series: | RA8 |
| Amperage: | 16 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Concave (Curved) |
| Switch Operation: | Off - On |
| Termination Type: | Quick Connect |
| Contact Configuration: | DPST |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -20 - 105 °C |
| Part Aliases: | 38-RA812C1121 |
| SKU: | ESWRA812C1121 |
RA812C1121
| Heilind Number: | ESWRA812C1121 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RA812C1121 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RA812C1121, a high-performance rocker switch designed for seamless panel integration. With a sleek and durable construction, this switch guarantees reliability in any application. Its ROHS compliance ensures environmental responsibility, while the DPST contact configuration and 16A amperage rating provide efficient power control. Operating at 125VAC, this switch is perfect for a wide range of electronic devices. The concave actuator shape offers ergonomic operation, while the quick connect termination type simplifies installation. Whether for industrial machinery or consumer electronics, the RA812C1121 is the ideal choice for dependable performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| E-Switch 170366-1 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| E-Switch 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| E-Switch 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| E-Switch 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| E-Switch 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| E-Switch 39-01-4037 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| E-Switch 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| E-Switch 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| E-Switch FSD77-8-3K2 | Insulated ferrules, single wire red DIN end sleeve on reel, (1.00mm2), 8mm Pin Length. | ![]() |
| E-Switch HLT2I-X2 | Tak-Ty® hook & loop cable loop tie, 8.0 (203mm) length, .50 (12.7mm) width, nylon loop, polyethylene hook, red. | ![]() |


