RA812C1200

Heilind Number:ESWRA812C1200
Manufacturer:E-Switch
Manufacturer Number:RA812C1200
ECAD Model:
3D Model

Description:

38-RA812C1200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA812C1200
Series:RA8
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:Off - On
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 105 °C
Part Aliases:38-RA812C1200
SKU:ESWRA812C1200

Detailed Description

Introducing the RA812C1200, a sleek and efficient rocker switch designed for seamless integration into your panel setup. With a 16A amperage rating and ROHS compliance, this switch guarantees both performance and environmental responsibility. Its quick connect termination and panel mount, snap-in design make installation a breeze, while the DPST contact configuration ensures reliable operation. The concave actuator shape and curved rocker offer ergonomic control, perfect for applications requiring precise switching. Rated for 125VAC, this switch is suitable for a wide range of electronic devices. Operating smoothly in temperatures ranging from -20 to 105°C, it's a versatile and durable component for your projects. Upgrade to the RA812C1200 for superior functionality and peace of mind.