RA812C1900

Heilind Number:ESWRA812C1900
Manufacturer:E-Switch
Manufacturer Number:RA812C1900
ECAD Model:
3D Model

Description:

38-RA812C1900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA812C1900
Series:RA8
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RA812C1900
SKU:ESWRA812C1900

Detailed Description

Introducing the RA812C1900, a high-performance rocker switch designed for seamless panel mounting. Boasting a durable construction and a sleek concave actuator, this switch offers both reliability and style. Its DPST contact configuration ensures efficient power control, while the Off-On switch operation simplifies usage. With a rated voltage of 125 VAC and an amperage of 16 A, it's perfect for a wide range of applications. The quick connect termination type allows for easy installation, and its operating temperature range of -20 to 105 °C ensures functionality even in harsh environments. Whether you're upgrading your existing setup or embarking on a new project, the RA812C1900 is the perfect choice for dependable performance. Elevate your control panel with this essential component.