| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RA812C2100 |
| Series: | RA8 |
| Amperage: | 16 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | DPST |
| Actuator Type: | Rocker |
| Switch Operation: | Off - On |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -20 - 105 °C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | 38-RA812C2100 |
| SKU: | ESWRA812C2100 |
RA812C2100
Specifications
Detailed Description
Introducing the RA812C2100, a high-performance rocker switch designed for efficient and reliable power control. Part of the RA8 series, this switch boasts a robust 16 A amperage rating, making it ideal for various applications. Its panel mount, snap-in design ensures easy installation, while the concave actuator shape offers comfortable operation. With a DPST contact configuration and Off - On switch operation, it provides precise control over your devices. Rated for 125 VAC, this switch is suitable for both residential and commercial use. Its durable construction and wide operating temperature range of -20 to 105 °C guarantee long-term durability even in harsh environments. Upgrade your power control system with the RA812C2100 and experience superior performance.

