RA812C2921

Heilind Number:ESWRA812C2921
Manufacturer:E-Switch
Manufacturer Number:RA812C2921
ECAD Model:
3D Model

Description:

38-RA812C2921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA812C2921
Series:RA8
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RA812C2921
SKU:ESWRA812C2921

Detailed Description

Introducing the RA812C2921 Rocker Switch, a high-performance electrical component that combines durability with ease of use. Designed for panel mount installation, this switch features a Snap-In mechanism for quick and secure attachment. With a sturdy construction and a rated amperage of 16 A, it is suitable for a wide range of applications. The concave actuator shape and off-on switch operation provide tactile feedback and precise control. Equipped with a DPST contact configuration, it ensures reliable connectivity. Operating at a rated voltage of 125 VAC and an extended temperature range of -20 to 105 °C, this switch is built to withstand harsh environmental conditions. Its rectangular panel cut-out diameter of 19.2 mm x 13 mm allows for easy integration into various devices. Whether in industrial settings or consumer electronics, the RA812C2921 Rocker Switch guarantees seamless performance.