RB141D1011-137

Heilind Number:ESWRB141D1011-137
Manufacturer:E-Switch
Manufacturer Number:RB141D1011-137
ECAD Model:
3D Model

Description:

14-RB141D1011137

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB141D1011-137
Series:RB1
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RB141D1011137
SKU:ESWRB141D1011-137

Detailed Description

Introducing the RB1 Series Panel Mount Rocker Switch, offering reliable and convenient On-Off operation for your electronic devices. Designed for seamless integration into panels, this Snap-In switch features a concave actuator shape that ensures comfortable and precise control. With a durable construction and a 20A, 125VAC rating, it guarantees efficient performance in various applications. The SPST contact configuration and quick connect termination make installation quick and straightforward. Operating flawlessly in temperatures ranging from -20 to 65°C, this switch is the perfect choice for both indoor and outdoor use. Upgrade your equipment with the RB1 Series Rocker Switch for unparalleled functionality and durability.