RB141D1100-235

Heilind Number:ESWRB141D1100-235
Manufacturer:E-Switch
Manufacturer Number:RB141D1100-235
ECAD Model:
3D Model

Description:

14-RB141D1100235

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB141D1100-235
Series:RB1
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RB141D1100235
SKU:ESWRB141D1100-235

Detailed Description

Introducing the RB1 Panel Mount Snap-In Rocker Switch, a versatile and reliable component for your electronic systems. With a 20A amperage rating and quick connect termination, this switch ensures efficient power control. Its sleek concave actuator shape and dot illumination not only enhance aesthetics but also provide easy visibility. Operating smoothly in a wide temperature range from -20°C to 65°C, it guarantees consistent performance in diverse environments. Designed for Off-On switch operation with a single-pole, single-throw contact configuration, it offers simplicity and functionality. The 125VAC rated voltage makes it suitable for various applications. Featuring a rectangular panel cut-out of 30mm x 11mm, it offers easy installation. Trust the RB1 Rocker Switch for durability and performance in your projects.