RB141D1121

Heilind Number:ESWRB141D1121
Manufacturer:E-Switch
Manufacturer Number:RB141D1121
ECAD Model:
3D Model

Description:

14-RB141D1121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB141D1121
Series:RB1
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RB141D1121
SKU:ESWRB141D1121

Detailed Description

Introducing the RB1 Panel Mount Rocker Switch, a reliable and versatile component for your electrical control needs. With a durable construction and RoHS compliance, this switch guarantees safe and efficient operation. The sleek concave actuator design provides a comfortable grip for seamless Off-On functionality, perfect for various applications. Its snap-in mount type ensures easy installation on panels, while the SPST contact configuration and 20A amperage rating deliver excellent performance. Rated for 125VAC, this switch is suitable for a wide range of voltage requirements. The quick connect termination type simplifies wiring processes, making it ideal for both professionals and DIY enthusiasts. Operating smoothly in temperatures ranging from -20 to 65°C, the RB1 switch is built to withstand diverse environmental conditions. Upgrade your control systems with this high-quality rocker switch, a must-have in the world of electrical engineering.