RB141D1123

Heilind Number:ESWRB141D1123
Manufacturer:E-Switch
Manufacturer Number:RB141D1123
ECAD Model:
3D Model

Description:

14-RB141D1123

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB141D1123
Series:RB1
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RB141D1123
SKU:ESWRB141D1123

Detailed Description

Introducing the RB141D1123, a high-quality Panel Mount Rocker Switch designed for reliable performance in various applications. With a sturdy Snap-In mount type, installation is a breeze. This switch features a durable construction and RoHS compliance, ensuring environmental responsibility. The sleek Concave (Curved) actuator shape offers comfortable operation, while the Off-On switch operation provides easy control. Rated for 20A at 125VAC, it guarantees efficient power handling. Its SPST contact configuration and Quick Connect termination type further enhance its versatility. Operating smoothly in temperatures ranging from -20 to 65°C, this switch is ideal for demanding environments. Trust in the RB1 series for your switching needs.