| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RB141D2211 |
| Series: | RB1 |
| Amperage: | 20 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | SPST |
| Actuator Type: | Rocker |
| Switch Operation: | Off - On |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 30 mm x 11 mm |
| Operating Temperature Range: | -20 - 65 °C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | 14-RB141D2211 |
| SKU: | ESWRB141D2211 |
RB141D2211
Specifications
Detailed Description
Introducing the RB1 Series Panel Mount Rocker Switch, your reliable solution for seamless power control. Engineered for efficiency, this switch features a 20A amperage rating and a durable snap-in mount type for easy installation on panels. Its sleek concave actuator shape and rock-solid SPST contact configuration ensure smooth and precise operation. With a rated voltage of 125VAC, it's perfect for a wide range of applications. Designed for convenience, the switch offers quick connect termination and an off-on switch operation. Its robust construction and operating temperature range of -20 to 65°C guarantee performance in any environment. Upgrade your power management system with the RB1 Series Rocker Switch.

