RB141E1121

Heilind Number:ESWRB141E1121
Manufacturer:E-Switch
Manufacturer Number:RB141E1121
ECAD Model:
3D Model

Description:

ROCKER SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB141E1121
Series:RB1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RB141E1121
SKU:ESWRB141E1121

Detailed Description

Introducing the RB141E1121 ROCKER SWITCH, a reliable and versatile component for your electronic applications. This panel mount, Snap-In switch guarantees ease of installation and operation. With a robust 16A amperage and RoHS compliance, it ensures both performance and environmental responsibility. Its sleek Concave (Curved) actuator design offers ergonomic control, while the Off-On switch operation provides straightforward functionality. Featuring a SPST contact configuration and Quick Connect termination, it facilitates seamless connectivity. Operating at a rated voltage of 125VAC and with an impressive temperature range of -20 to 65°C, this switch is suitable for various environments. Whether for industrial machinery or consumer electronics, the RB141E1121 is a dependable choice in the RB1 series of switches. Upgrade your systems with this high-quality component.