RB143C1100

Heilind Number:ESWRB143C1100
Manufacturer:E-Switch
Manufacturer Number:RB143C1100
ECAD Model:
3D Model

Description:

38-RB143C1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB143C1100
Series:RB1
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:38-RB143C1100
SKU:ESWRB143C1100

Detailed Description

Introducing the RB143C1100, a high-performance Panel Mount Snap-In rocker switch designed for seamless operation in various applications. With a durable construction and a sleek Concave (Curved) actuator shape, this switch offers both reliability and style. Rated for 15A at 125VAC, it guarantees efficient power control. The SPDT contact configuration ensures versatility in switching operations, while the Quick Connect termination type allows for easy installation. Operating smoothly in temperatures ranging from -20 to 65°C, this switch is suitable for use in diverse environments. Its rectangular panel cut-out of 30mm x 11mm provides a perfect fit for mounting. Whether it's for industrial machinery, automotive systems, or home appliances, the RB143C1100 promises dependable performance at every touch. Elevate your control panel with this essential component, setting new standards in functionality and design.