RB143D1100

Heilind Number:ESWRB143D1100
Manufacturer:E-Switch
Manufacturer Number:RB143D1100
ECAD Model:
3D Model

Description:

14-RB143D1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB143D1100
Series:RB1
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RB143D1100
SKU:ESWRB143D1100

Detailed Description

Introducing the RB1 Series Panel Mount Rocker Switch, engineered for reliable performance in a variety of applications. With a sleek concave actuator design, this switch offers a comfortable and intuitive interface for users. Operating at a rated voltage of 125VAC and a maximum amperage of 20A, it delivers robust power control. The SPDT contact configuration ensures versatile functionality, while the quick connect termination type simplifies installation. Designed for precision, the panel cut-out diameter of 30mm x 11mm allows for seamless integration into panels. RoHS compliant and capable of operating in temperatures ranging from -20 to 65°C, this switch prioritizes both performance and environmental responsibility. Trust the RB1 Series for dependable rocker switch solutions.