RB145E1100

Heilind Number:ESWRB145E1100
Manufacturer:E-Switch
Manufacturer Number:RB145E1100
ECAD Model:
3D Model

Description:

14-RB145E1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB145E1100
Series:RB1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RB145E1100
SKU:ESWRB145E1100

Detailed Description

Introducing the RB1 Series Panel Mount Rocker Switch, RB145E1100. This high-performance switch features a sleek Concave (Curved) actuator, offering a comfortable and intuitive user experience. With a durable construction and a rated voltage of 125 VAC, it ensures reliable operation in various applications. The SPDT contact configuration guarantees versatile functionality, while the On-Off-On switch operation allows for precise control. Designed for easy installation, it utilizes a Snap-In mount type and Quick Connect termination. Operating smoothly in temperatures ranging from -20 to 65 °C, this switch is suitable for both indoor and outdoor use. Upgrade your control panel with the RB1 Series Rocker Switch for seamless and efficient performance.