RB145E1900

Heilind Number:ESWRB145E1900
Manufacturer:E-Switch
Manufacturer Number:RB145E1900
ECAD Model:
3D Model

Description:

14-RB145E1900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB145E1900
Series:RB1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off - On
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 65 °C
Part Aliases:14-RB145E1900
SKU:ESWRB145E1900

Detailed Description

Introducing the RB145E1900, a versatile Panel Mount Rocker Switch from our RB1 series. With a durable construction and a 16 A amperage rating, this switch is designed for reliable performance in various applications. Its Snap-In mount type ensures easy installation, while the concave actuator shape and SPDT contact configuration offer precise control. Rated for 125 VAC, it's suitable for a wide range of voltage requirements. The On-Off-On switch operation allows for flexible functionality. Featuring a quick connect termination type and a panel cut-out diameter of 30 mm x 11 mm, it's convenient to set up. Operating smoothly in temperatures ranging from -20 to 65 °C, this switch is a dependable choice for your electronic projects. Elevate your control panel with the RB145E1900.