| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RB14BE1200 |
| Series: | RB1 |
| Amperage: | 16 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | SPST |
| Actuator Type: | Rocker |
| Switch Operation: | On - (On) |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 30 mm x 11 mm |
| Operating Temperature Range: | -20 - 65 °C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | 14-RB14BE1200 |
| SKU: | ESWRB14BE1200 |
RB14BE1200
Specifications
Detailed Description
Introducing the RB14BE1200, a high-performance Rocker Switch designed for seamless panel-mounted operation. Part of the RB1 series, this switch offers a reliable 16A amperage at a rated voltage of 125VAC, making it suitable for a wide range of applications. Featuring a Snap-In mount type and a sleek Concave (Curved) actuator shape, the RB14BE1200 combines functionality with style. Its SPST contact configuration ensures efficient performance, while the On - (On) switch operation allows for easy control. With a panel cut-out diameter of 30mm x 11mm, installation is a breeze. Whether you're in the industrial, commercial, or residential sector, this Rocker Switch is the perfect choice for your switching needs.

