RB14CE1129

Heilind Number:ESWRB14CE1129
Manufacturer:E-Switch
Manufacturer Number:RB14CE1129
ECAD Model:
3D Model

Description:

ROCKER SWITCH MISS MARKED HORIZONTAL MARKING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB14CE1129
Series:RB1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RB14CE1129
SKU:ESWRB14CE1129

Detailed Description

Introducing the RB14CE1129, a reliable and high-performance Rocker Switch designed for seamless panel mounting. Despite its compact size, this switch packs a punch with a 16A amperage rating, making it suitable for a wide range of applications. Its horizontal marking may be misspelled, but its functionality remains uncompromised. ROHS compliant, this switch ensures environmental responsibility. Featuring a sturdy Snap-In mount type and SPDT contact configuration, it offers versatility in usage. The concave actuator shape provides comfortable operation, while the On-Off-(On) switch operation allows for convenient control. With a rated voltage of 125 VAC, this switch is built to handle various power requirements. Its operating temperature range of -20 to 65°C guarantees reliable performance even in harsh conditions. Upgrade your panel with the RB14CE1129 and experience superior quality in every switch.