RB14CE112S

Heilind Number:ESWRB14CE112S
Manufacturer:E-Switch
Manufacturer Number:RB14CE112S
ECAD Model:
3D Model

Description:

POWER ROCKER SWITCHES I/O/II VERTICAL MARKING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB14CE112S
Series:RB1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RB14CE112S
SKU:ESWRB14CE112S

Detailed Description

Introducing the RB14CE112S Power Rocker Switches, a robust and reliable solution for your panel control needs. Designed for vertical marking, these switches feature a sleek and efficient I/O/II configuration. With RoHS compliance, you can trust in their environmental responsibility. The RB1 series guarantees quality and performance. Operating at 16A and 125VAC, they offer powerful control. The concave actuator shape provides ergonomic operation, while the SPDT contact configuration ensures versatility. Easy to install with quick-connect terminations and a panel mount, snap-in design, these switches are ideal for a wide range of applications. With an operating temperature range of -20 to 65°C, they are suited for various environments. Upgrade your control systems with the RB14CE112S Power Rocker Switches.