RB242D1121

Heilind Number:ESWRB242D1121
Manufacturer:E-Switch
Manufacturer Number:RB242D1121
ECAD Model:
3D Model

Description:

ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB242D1121
Series:RB2
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:Off - On
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 65 °C
Part Aliases:14-RB242D1121
SKU:ESWRB242D1121

Detailed Description

Introducing the RB242D1121, a high-performance Rocker switch that combines durability with effortless functionality. This RoHS-compliant switch, part of the RB2 series, is designed for a wide range of applications where reliable control is essential. With a sturdy Panel Mount, Snap-In design, installation is quick and easy. The 20 A amperage and 125 VAC rated voltage make it suitable for various power requirements. Featuring a sleek Concave (Curved) actuator shape and smooth Off - On switch operation, it offers a satisfying user experience. The DPST contact configuration ensures optimal connectivity, while the Quick Connect termination type simplifies wiring. Operating flawlessly in temperatures ranging from -20 to 65 °C, this Rocker switch is a dependable choice for any project.