RB242D1211

Heilind Number:ESWRB242D1211
Manufacturer:E-Switch
Manufacturer Number:RB242D1211
ECAD Model:
3D Model

Description:

14-RB242D1211

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RB242D1211
Series:RB2
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RB242D1211
SKU:ESWRB242D1211

Detailed Description

Introducing the RB2 Series Rocker Switch, a dependable and high-performance panel mount solution for your electrical control needs. Designed for easy installation with a snap-in mount type, this switch features a durable construction that meets RoHS compliance standards, ensuring environmental responsibility. With a rated voltage of 125 VAC and a robust amperage of 20 A, it offers reliable power control. The concave actuator shape and rocker switch type provide comfortable and intuitive operation, making it ideal for various applications. Its double-pole, single-throw (DPST) contact configuration guarantees efficient power management. Operating smoothly in a wide temperature range from -20 to 65 °C, this switch is perfect for both indoor and outdoor use. Upgrade your control panel with the RB2 Series Rocker Switch for seamless and efficient performance.