| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RB24GD1121 |
| Series: | RB2 |
| Amperage: | 20 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | DPDT |
| Actuator Type: | Rocker |
| Switch Operation: | On - On |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 30 mm x 22 mm |
| Operating Temperature Range: | -20 - 65 °C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | 14-RB24gd1121 |
| SKU: | ESWRB24GD1121 |
RB24GD1121
Specifications
Detailed Description
Introducing the RB24GD1121, a high-performance Panel Mount Rocker Switch designed for seamless operation in a variety of applications. With a sturdy Snap-In mount type, installation is quick and easy. The concave actuator shape provides ergonomic operation, while the DPDT contact configuration ensures reliable performance. Rated for 20A at 125VAC, this switch is built to handle demanding tasks with ease. Its On-On switch operation offers versatility in controlling circuits. Featuring a rectangular panel cut-out of 30mm x 22mm, it fits neatly into panels for a professional finish. Operating smoothly in temperatures ranging from -20 to 65°C, the RB24GD1121 is a dependable choice for industrial, commercial, and residential use. Upgrade your control system with this premium Rocker Switch from our RB2 series.

