RBW2ABLKBLKEF0

Heilind Number:ESWRBW2ABLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:RBW2ABLKBLKEF0
ECAD Model:
3D Model

Description:

ROCKER SWITCH 16AMP SEALE 22mmX30mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2ABLKBLKEF0
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Part Aliases:Y100000
SKU:ESWRBW2ABLKBLKEF0

Detailed Description

Introducing the RBW2ABLKBLKEF0, a high-performance Rocker Switch designed for seamless control in various applications. With a robust construction and a sleek 22mm x 30mm profile, this switch is perfect for panel mounting. Its 16A rating ensures reliable power handling, while RoHS compliance guarantees environmental responsibility. The concave rocker actuator offers ergonomic operation, with a DPST contact configuration for precise switching. Operating at 125VAC, this switch is ideal for industrial and commercial use. Its IP66 rating makes it suitable for outdoor or harsh environments, while the -20 to 85°C operating temperature range ensures functionality in diverse conditions. Upgrade your control setup with the RBW2ABLKBLKEF0 and experience efficiency and durability like never before.