RBW2ABLKBLKFF0

Heilind Number:ESWRBW2ABLKBLKFF0
Manufacturer:E-Switch
Manufacturer Number:RBW2ABLKBLKFF0
ECAD Model:
3D Model

Description:

ROCKER SWITCH 16AMP SEALD 22mmX30mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2ABLKBLKFF0
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:Off - On
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
IP Rating:IP66
Part Aliases:Y100003
SKU:ESWRBW2ABLKBLKFF0

Detailed Description

Introducing the RBW2ABLKBLKFF0, a high-performance Rocker Switch designed for seamless operation in various applications. With a robust construction and a sealed design, this switch guarantees reliability even in demanding environments. Featuring a panel mount Snap-In installation, it offers easy integration into control panels and equipment. The concave actuator shape ensures comfortable and precise operation, while the DPST contact configuration provides dual-pole switching for enhanced functionality. Rated for 16A at 125VAC, this switch is suitable for moderate to high-power applications. Its IP66 rating certifies it for use in dusty or wet conditions, making it ideal for industrial settings. With a wide operating temperature range of -20 to 85°C, it is engineered to perform consistently in varying environmental conditions. Trust in the RBW2ABLKBLKFF0 for efficient and durable switching solutions in your projects.