RBW2ABLKBLKIF0

Heilind Number:ESWRBW2ABLKBLKIF0
Manufacturer:E-Switch
Manufacturer Number:RBW2ABLKBLKIF0
ECAD Model:
3D Model

Description:

Y100011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2ABLKBLKIF0
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Part Aliases:Y100011
SKU:ESWRBW2ABLKBLKIF0

Detailed Description

Introducing the RBW2 Panel Mount Rocker Switch, the epitome of reliability and functionality. Designed for seamless integration into your electronic systems, this switch features a sleek concave actuator shape, ensuring comfortable operation. With a DPST contact configuration and a robust 16A amperage rating at 125VAC, it guarantees efficient power control. The Off-On switch operation mechanism offers simplicity and convenience. Crafted for durability, it operates flawlessly in temperatures ranging from -20 to 85°C, making it suitable for diverse environments. Its IP66 rating certifies protection against dust and water ingress, enhancing longevity. Ideal for applications requiring precision control, the RBW2 is a dependable choice for professionals seeking top-tier performance. Upgrade your setup with this premium panel mount switch and experience unparalleled quality.