RBW2ABLKGILFF1

Heilind Number:ESWRBW2ABLKGILFF1
Manufacturer:E-Switch
Manufacturer Number:RBW2ABLKGILFF1
ECAD Model:
3D Model

Description:

Y100010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2ABLKGILFF1
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Part Aliases:Y100010
SKU:ESWRBW2ABLKGILFF1

Detailed Description

Introducing the RBW2 Series Panel Mount Rocker Switch, a reliable and versatile component designed for seamless integration into electronic devices. With a sturdy Snap-In mount type, installation is quick and easy. The switch features a durable construction, with a rated voltage of 125 VAC and an amperage of 16 A, ensuring efficient performance. The Off-On switch operation, along with a DPST contact configuration, offers precise control over power flow. Its concave actuator shape provides ergonomic usability, while the IP66 rating guarantees protection against dust and water ingress, making it suitable for various environments. Operating temperature range of -20 to 85°C further enhances its versatility. With a panel cut-out diameter of 30mm x 22mm, this switch is perfect for a wide range of applications. Upgrade your electronic systems with the RBW2 Series Rocker Switch for dependable performance.