RBW2ABLKGILFF2

Heilind Number:ESWRBW2ABLKGILFF2
Manufacturer:E-Switch
Manufacturer Number:RBW2ABLKGILFF2
ECAD Model:
3D Model

Description:

Y100012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2ABLKGILFF2
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Part Aliases:Y100012
SKU:ESWRBW2ABLKGILFF2

Detailed Description

Introducing the RBW2 series Panel Mount Snap-In Rocker Switch, with the SKU RBW2ABLKGILFF2. This versatile switch, designed for industrial applications, ensures reliable performance with its ROHS compliance and durable construction. Featuring a robust amperage rating of 16A and a rated voltage of 125VAC, it is ideal for controlling power circuits with precision. The sleek concave actuator shape and off-on switch operation provide ergonomic usability. With a DPST contact configuration and quick connect termination type, installation is efficient. Its IP66 rating guarantees protection against dust and water ingress, making it suitable for a wide range of environments. Operating smoothly in temperatures ranging from -20 to 85°C, this switch offers dependable functionality even in harsh conditions. Upgrade your control panel with the RBW2 series for seamless operation and peace of mind.