RBW2ABLKREDIF0

Heilind Number:ESWRBW2ABLKREDIF0
Manufacturer:E-Switch
Manufacturer Number:RBW2ABLKREDIF0
ECAD Model:
3D Model

Description:

ROCKER SWITCH 16AMP SEALD 22mmX30mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2ABLKREDIF0
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Part Aliases:Y100004
SKU:ESWRBW2ABLKREDIF0

Detailed Description

Introducing the RBW2ABLKREDIF0, a high-performance Rocker Switch designed for rugged environments. Certified for ROHS compliance, this switch is built to last, making it ideal for industrial applications. With a 16A rating and a voltage of 125VAC, it guarantees reliable performance. The panel mount, snap-in design ensures easy installation, while the DPST contact configuration offers versatile use. Featuring a concave actuator shape and off-on operation, it provides intuitive control. Its IP66 rating makes it suitable for outdoor use, withstanding dust and water ingress. Operating seamlessly in temperatures ranging from -20 to 85°C, this switch is a perfect choice for demanding settings. The RBW2ABLKREDIF0 sets the standard for durability and functionality in the world of Rocker Switches.