RBW2ABLKRILFF1

Heilind Number:ESWRBW2ABLKRILFF1
Manufacturer:E-Switch
Manufacturer Number:RBW2ABLKRILFF1
ECAD Model:
3D Model

Description:

RBW2 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2ABLKRILFF1
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Part Aliases:Y100009
SKU:ESWRBW2ABLKRILFF1

Detailed Description

Introducing the RBW2 Series Panel Mount Rocker Switch, a reliable and durable component essential for various electronic applications. Designed for effortless installation with a snap-in mount type, this switch features a concave actuator shape, providing a comfortable and ergonomic user experience. With a double-pole, single-throw contact configuration and a high amperage rating of 16A at 125VAC, it ensures efficient power control. The Off-On switch operation offers straightforward functionality. Crafted for versatility, it has a panel cut-out diameter of 30mm x 22mm, suitable for a wide range of panel designs. Operating smoothly in temperatures ranging from -20 to 85°C and boasting an IP66 rating for dust and water resistance, this switch is ideal for both indoor and outdoor use. Trust in the RBW2 Series for dependable performance in your electronic systems.