RBW2ABLKRILFF2

Heilind Number:ESWRBW2ABLKRILFF2
Manufacturer:E-Switch
Manufacturer Number:RBW2ABLKRILFF2
ECAD Model:
3D Model

Description:

Y100013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2ABLKRILFF2
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Part Aliases:Y100013
SKU:ESWRBW2ABLKRILFF2

Detailed Description

Introducing the RBW2 Panel Mount Rocker Switch, a reliable and durable component essential for your electrical control needs. With a sleek black finish and a concave (curved) actuator, this switch not only offers a stylish aesthetic but also ensures comfortable operation. Engineered for optimal performance, it features a double-pole, single-throw contact configuration and a high amperage rating of 16 A, making it suitable for demanding applications. Its snap-in mount type and quick-connect termination enable easy installation, while its IP66 rating guarantees protection against dust and water ingress, perfect for both indoor and outdoor use. Designed for longevity, this switch operates flawlessly in a wide temperature range from -20 to 85 °C. Trust in the RBW2 for efficient and dependable switching in any environment.