RBW2ABLKRILFF3

Heilind Number:ESWRBW2ABLKRILFF3
Manufacturer:E-Switch
Manufacturer Number:RBW2ABLKRILFF3
ECAD Model:
3D Model

Description:

Y100015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2ABLKRILFF3
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Part Aliases:Y100015
SKU:ESWRBW2ABLKRILFF3

Detailed Description

Introducing the RBW2 Series Panel Mount Rocker Switch, the perfect solution for high-performance switching applications. This sleek and reliable switch, featuring a durable black housing and a concave (curved) actuator, offers effortless operation with its Off-On functionality. Rated for 16A at 125VAC, it ensures efficient power control. The DPST contact configuration guarantees optimal connectivity, while the quick connect termination type simplifies installation. Designed for rugged environments, this switch operates flawlessly in temperatures ranging from -20 to 85°C and boasts an IP66 rating for dust and water resistance. With a panel cut-out diameter of 30mm x 22mm, it's easy to integrate into your setup. Trust in the RBW2 Series for quality and performance in every switch.