RBW2ABLKRILIF1

Heilind Number:ESWRBW2ABLKRILIF1
Manufacturer:E-Switch
Manufacturer Number:RBW2ABLKRILIF1
ECAD Model:
3D Model

Description:

Y100008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2ABLKRILIF1
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Part Aliases:Y100008
SKU:ESWRBW2ABLKRILIF1

Detailed Description

Introducing the RBW2 Series Panel Mount Rocker Switch, a sleek and reliable solution for your electrical control needs. With a durable construction and RoHS compliance, this switch is not only environmentally friendly but also built to last. Featuring a DPST contact configuration and a rated voltage of 125 VAC, it ensures efficient power control. The concave actuator shape offers comfortable operation, while the snap-in mount type simplifies installation on panels. Operating smoothly from Off to On, this switch is perfect for a wide range of applications. With an IP66 rating, it provides protection against dust and water ingress, making it suitable for use in various environments. Trust in the RBW2 Series for quality performance in every switch operation.