RBW2BBLKBLKDF0

Heilind Number:ESWRBW2BBLKBLKDF0
Manufacturer:E-Switch
Manufacturer Number:RBW2BBLKBLKDF0
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2BBLKBLKDF0
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - On
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
IP Rating:IP66
Part Aliases:Y100019
SKU:ESWRBW2BBLKBLKDF0

Detailed Description

Introducing the RBW2BBLKBLKDF0, a versatile and reliable rocker switch designed for panel mount installation. With a sturdy construction and a high amperage rating of 16A at 125VAC, this switch is perfect for a wide range of industrial and commercial applications. Featuring a sleek concave actuator shape and a convenient snap-in mount type, it offers both ergonomic comfort and easy installation. The DPDT contact configuration ensures efficient and precise switching, while the IP66 rating guarantees protection against dust and water ingress. Operating seamlessly in temperatures ranging from -20 to 85°C, this switch is built to withstand even the harshest environments. Upgrade your control systems with the RBW2BBLKBLKDF0 and experience superior performance and durability.