RBW2BBLKBLKEF0

Heilind Number:ESWRBW2BBLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:RBW2BBLKBLKEF0
ECAD Model:
3D Model

Description:

ROCKER SWITCH 16AMP SEALD 22mmX30mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RBW2BBLKBLKEF0
Series:RBW2
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Part Aliases:Y100001
SKU:ESWRBW2BBLKBLKEF0

Detailed Description

Introducing the RBW2BBLKBLKEF0 Rocker Switch, a reliable and durable solution for your panel mounting needs. With a sealed construction and RoHS compliance, this switch ensures optimal performance while meeting environmental standards. Operating at 16A and 125VAC, it's designed for high-power applications. The concave actuator shape and DPDT contact configuration offer precise and versatile control. Featuring a panel cut-out diameter of 30mm x 22mm and IP66 rating, it's suitable for a wide range of industrial settings. Whether you need to power on/off or switch between functions, the On-On switch operation provides seamless functionality. Trust in the RBW2 series for quality and performance in every activation.