RD11131100

Heilind Number:ESWRD11131100
Manufacturer:E-Switch
Manufacturer Number:RD11131100
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RD11131100
Series:RD1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.8 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RD11131100
SKU:ESWRD11131100

Detailed Description

Introducing the RD11131100, a sleek and efficient panel mount rocker switch designed for seamless integration in your electronic systems. With a sturdy snap-in mount type, installation is a breeze. Its SPST contact configuration ensures reliable performance, while the 10A amperage and 125VAC rated voltage make it suitable for a wide range of applications. The concave, curved actuator shape and off-on switch operation offer tactile feedback and ease of use. Featuring quick connect termination and a rectangular panel cut-out of 19.2mm x 6.8mm, this switch is both versatile and convenient to install. Operating flawlessly in temperatures ranging from -20 to 105°C, it's built to withstand harsh environments. Perfect for industrial, automotive, or home electronics, the RD11131100 is a dependable choice for your switching needs.