RD11131121

Heilind Number:ESWRD11131121
Manufacturer:E-Switch
Manufacturer Number:RD11131121
ECAD Model:
3D Model

Description:

ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RD11131121
Series:RD1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.8 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RD11131121
SKU:ESWRD11131121

Detailed Description

Introducing the RD11131121 Rocker Switch, a sleek and reliable component perfect for your panel-mount applications. With a sturdy Snap-In design, installation is a breeze. This switch features a SPST contact configuration and operates at a rated voltage of 125 VAC, with an amperage of 10 A, ensuring efficient performance. The concave actuator shape offers a comfortable and intuitive user experience, making it ideal for various electronic devices. Designed for durability, it can withstand temperatures ranging from -20 to 105 °C, guaranteeing reliable operation even in harsh environments. Upgrade your equipment with the RD1 series Rocker Switch for seamless functionality.