RD1113112R

Heilind Number:ESWRD1113112R
Manufacturer:E-Switch
Manufacturer Number:RD1113112R
ECAD Model:
3D Model

Description:

ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RD1113112R
Series:RD1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.8 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RD1113112R
SKU:ESWRD1113112R

Detailed Description

Introducing the RD1113112R Rocker Switch, a reliable and versatile component perfect for various applications. Designed for panel mount and snap-in installation, this switch ensures easy setup and secure placement. Featuring ROHS compliance, it meets international standards for environmental responsibility. With a 10A amperage and 125VAC rated voltage, it offers efficient power control. The concave actuator shape and SPST contact configuration guarantee smooth operation. Whether it's for industrial machinery, automotive systems, or home appliances, this switch delivers consistent performance. Its durable construction and wide operating temperature range of -20 to 105°C make it suitable for diverse environments. Upgrade your equipment with the RD1 series Rocker Switch for seamless functionality.