RD11131200

Heilind Number:ESWRD11131200
Manufacturer:E-Switch
Manufacturer Number:RD11131200
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RD11131200
Series:RD1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.8 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RD11131200
SKU:ESWRD11131200

Detailed Description

Introducing the RD11131200, a powerful Panel Mount Rocker Switch designed for seamless operation in a variety of electronic applications. With a durable Snap-In mount type, installation is quick and efficient. The switch features a reliable SPST contact configuration and a high amperage rating of 10A at 125VAC, ensuring optimal performance. Its sleek Concave (Curved) actuator shape offers comfortable operation, while the Off-On switch operation provides clear functionality. The Quick Connect termination type simplifies wiring, making it ideal for both professionals and DIY enthusiasts. Operating smoothly in temperatures ranging from -20 to 105 °C, this switch is built to withstand tough conditions. Upgrade your control panel with the RD1 series Rocker Switch, the perfect blend of durability and performance.