| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDMAC10R2T |
| Series: | RDM |
| Amperage: | 100 mA |
| Mount Type: | Through Hole, Right Angle |
| IP Rating: | IP67 |
| Actuator Type: | Rotary for Tool |
| Termination Type: | PC Pin(s) |
| Operating Temperature Range: | -60 - 125 °C |
| Rated Voltage: | 42 VDC |
| Encoding Type: | BCD Complement |
| Part Aliases: | U100000 |
| SKU: | ESWRDMAC10R2T |
RDMAC10R2T
| Heilind Number: | ESWRDMAC10R2T |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDMAC10R2T |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RDMAC10R2T, a high-performance rotary switch designed for precise tool control in demanding environments. With RoHS compliance and IP67 rating, this switch ensures both environmental responsibility and durability. Operating at a low amperage of 100 mA and a rated voltage of 42 VDC, it guarantees safe and efficient performance. Its through-hole, right-angle mount type and PC pin termination make for easy installation. The RDM series switch features a rotary actuator for seamless operation and BCD complement encoding for accurate input selection. Operating flawlessly in a wide temperature range from -60 to 125 °C, it is ideal for industrial applications. Trust in the reliability and quality of this rotary switch for your tool control needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2024 | PCN2024-U001 Molding Spec Change. Improve operation force & click feeling by revising the shape of the cover detents, spring plate and actuator. Specification will change from 120 +/- 30gf to 250gf max. | Download | |||

