| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDMAC10S1R |
| Series: | RDM |
| Amperage: | 100 mA |
| Mount Type: | Surface Mount |
| Actuator Type: | Rotary for Tool |
| Rated Voltage: | 42 VDC |
| Termination Type: | Gull Wing |
| Operating Temperature Range: | -60 - 125 °C |
| IP Rating: | IP67 |
| Encoding Type: | BCD Complement |
| Part Aliases: | U100007 |
| SKU: | ESWRDMAC10S1R |
RDMAC10S1R
| Heilind Number: | ESWRDMAC10S1R |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDMAC10S1R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RDMAC10S1R, a high-performance rotary switch designed for precision control in a variety of applications. With a compact surface mount design and gull wing termination type, this switch is easy to integrate into your projects. Its robust construction and IP67 rating ensure reliable operation even in harsh environments. The U100007, part of the RDM series, features a low amperage rating of 100 mA, making it ideal for delicate electronic systems. Its rotary actuator for tool operation offers smooth and responsive control. Meeting RoHS compliance standards, this switch is not only efficient but also environmentally friendly. From -60 to 125 °C, it can withstand extreme temperatures without compromising performance. With BCD complement encoding, it provides accurate signal output. Perfect for use in aerospace, automotive, industrial, and telecommunications sectors, the RDMAC10S1R is a dependable choice for rotary switch applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2024 | PCN2024-U001 Molding Spec Change. Improve operation force & click feeling by revising the shape of the cover detents, spring plate and actuator. Specification will change from 120 +/- 30gf to 250gf max. | Download | |||

