| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDMAC16S1R |
| Series: | RDM |
| Amperage: | 100 mA |
| Mount Type: | Surface Mount |
| IP Rating: | IP67 |
| Actuator Type: | Rotary for Tool |
| Termination Type: | Gull Wing |
| Operating Temperature Range: | -60 - 125 °C |
| Rated Voltage: | 42 VDC |
| Encoding Type: | Hexadecimal Complement |
| Part Aliases: | U100008 |
| SKU: | ESWRDMAC16S1R |
RDMAC16S1R
| Heilind Number: | ESWRDMAC16S1R |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDMAC16S1R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RDM Series RDMAC16S1R Rotary Switch, a cutting-edge solution for precise control in electronic applications. This surface mount switch, also known by part alias U100008, is designed for seamless integration with a rated voltage of 42 VDC and a low amperage of 100 mA, making it ideal for delicate circuitry. With a gull wing termination type, installation is a breeze, while its robust construction ensures reliable performance even in harsh environments, meeting IP67 standards for dust and water resistance. The rotary actuator, tailored for tool operation, offers smooth and accurate switching. Operating flawlessly in a wide temperature range from -60 to 125 °C, this switch is perfect for both commercial and industrial use. Its hexadecimal complement encoding type adds a layer of security, making it a versatile choice for various applications in the rotary switches category. Rest assured of its quality and compliance as it is RoHS certified. Upgrade your control systems with the RDM Series Rotary Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2024 | PCN2024-U001 Molding Spec Change. Improve operation force & click feeling by revising the shape of the cover detents, spring plate and actuator. Specification will change from 120 +/- 30gf to 250gf max. | Download | |||

